515 x 464mm mixed colour 1.5mm thick polystyrene plastic sheets for use with the C R Clarke model 750FLB Vacuum Former and the C R Clarke model 1820 Vacuum Former
- 4x black leather grain
- 4x black (gloss/matt finish)
- 3x transparent
- 5x silver grey
- 5x yellow
- 5x blue
- 5x green
- 5x orange
- 5x red
- 5x purple
- 4x white
- Supplied as assorted packs of 50 sheets
Material |
Polystyrene |
Colour |
Assorted |
Length |
515mm |
Width |
464mm |
Thickness |
1.5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.