Christmas Opening Hours and Delivery Dates here

Bussmann CM32Fc 32A 690Vac HRC Compact Black Fuse Holder

Order Code:

66-0468

Brand: Eaton Bussmann MPN: CM32FC EAN-13: 5027590497466

Discontinued


This 32A compact fuse holder from the Camaster series is designed for use with British Standard fuse links.
  • Black
  • Front connected
  • Voltage rating 690V
  • HRC
  • IEC 60269
Type 32A HRC Fuse holder
Mounting Type Panel mount
Dimensions 93.5 x 61.4 x 26mm

You may also like


Trustpilot