Bussmann C55 5A 240V White Consumer Unit Fuse Link

Order Code:

66-0370

Brand: Eaton Bussmann MPN: C55 EAN-13: 5027590496032

Discontinued


A 5A low voltage fuse designed for use in domestic consumer units and other domestic applications.
  • Cylindrical fuse link
  • Domestic applications to BS1361 and BS1312
  • Protection of domestic distribution systems
  • 240V Rating
  • Colour coded white
Current Rating 5A
Length 23mm
Diameter 5.35mm
Fuse Type Consumer unit
Nominal Voltage 240V

You may also like


Trustpilot