Bussmann C1515 15A 240V Blue Consumer Unit Fuse Link

Order Code:

66-0371

Brand: Eaton Bussmann MPN: C1515 EAN-13: 5027590495042

Discontinued


A 15A low voltage fuse designed for use in domestic consumer units and other domestic applications.
  • Cylindrical fuse link
  • Domestic applications to BS1361 and BS1312
  • Protection of domestic distribution systems
  • 240V Rating
  • Colour coded blue
Current Rating 15A
Length 26mm
Diameter 10.2mm
Fuse Type Consumer unit
Nominal Voltage 240V

Trustpilot