Christmas Opening Hours and Delivery Dates here

Bussmann C10G0-5 0.5A GG 500Vac 10x38mm Cylindrical Fuse

Order Code:

66-0434

Brand: Eaton Bussmann MPN: C10G0-5 EAN-13: 5027590493376

Discontinued


A 0.5A Class gG cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 0.5A
Length 38mm
Diameter 10mm
Fuse Type gG
Nominal Voltage 500V

You may also like


Trustpilot