Christmas Opening Hours and Delivery Dates here

Bussman C10M6 6A AM 500Vac 10x38mm Cylindrical Fuse

Order Code:

66-0449

Brand: Eaton Bussmann MPN: C10M6 EAN-13: 5027590493727

Discontinued


A 6A Class aM cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 6A
Length 38mm
Diameter 10mm
Fuse Type aM
Nominal Voltage 500V

You may also like


Trustpilot