Burg Wächter 280 C 90 Chain Lock Black Combination Lock Secure and Strong

Order Code:

08-6876

Brand: Burg Wächter MPN: 39010 EAN-13: 4003482390108
Qty Unit Price (Ex VAT)
1+ £21.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 31/12/2025

Manufactured by Burg Wächter, the 280 C 90 chain lock offers robust bicycle theft protection with a reliable combination locking mechanism. The black, durable design is specifically suited for securing bicycles. Ideal for cyclists seeking both security and convenience.
Type Chain lock
Length 900mm
Colour Black
Diameter 6mm
Dim (Ø x L) 6 mm x 900 mm
Shutter type Combination lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot