Christmas Opening Hours and Delivery Dates here

Bulgin SA3319 Mini Buccaneer Socket IP68 Screw Terminal Insert 10A

Order Code:

11-5494

Brand: Bulgin MPN: SA3319 EAN-13: 2050000248429
Qty Unit Price (Ex VAT)
1+ £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

Bulgin manufactures the SA3319, a Mini Buccaneer socket screw terminal insert, featuring a 2-pin design and IP68 rating for water and dust protection. This socket, suitable for current ratings up to 10A, is ideal for demanding environments requiring secure and reliable electrical connections. Typical applications include outdoor lighting, marine equipment, and industrial automation systems where durability and performance are essential.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Connector Type Socket, straight
Contact Material Brass nickel plated
Cross Section 0.5mm²
Insulation Resistance
> 5MΩ
IP Rating IP68
Nominal Current 10A
Nominal Voltage 250V
Series SA
Temperature Range -20 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot