Christmas Opening Hours and Delivery Dates here

Bulgin PX0921/02/S 900 Series 2 Pole IP68 Socket Connector, 32A, In-Line Mount

Order Code:

11-5474

Brand: Bulgin MPN: PX0921/02/S EAN-13: 2050000248467
  • Quickly find another product in this range by Number of Contacts:

    2 3 4 5
Qty Unit Price (Ex VAT)
1+ £25.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0921/02/S is a 2-pole IP68 socket connector from the 900 Series Buccaneer range, designed for standard in-line flex cable mounting and rated at 32A. This connector features a receptacle with an outer helix, making it suitable for harsh environments and ensuring reliable performance in wet or dusty conditions. It is typically used in industrial and outdoor applications where robust, waterproof connectivity is required.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 13mm
Connection Screws
Connector Type Socket, straight
Contact Material Brass nickel plated
Cross Section 4mm²
Insulation Resistance
> 5MΩ
IP Rating IP68
Length 127mm
Material Polyamide 6.6
Max. temperature +70°C
Min. temperature -20°C
Nominal Current 32A
Nominal Voltage 600V
Series PX
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot