Bulgin PX0748/S Buccaneer 4 Pole IP68 Socket Connector, Flex Mount, 6A

Order Code:

11-5471

Brand: Bulgin MPN: PX0748/S EAN-13: 2050000248283
Qty Unit Price (Ex VAT)
1+ £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0748/S is a 4-pole IP68 socket connector designed for the standard Buccaneer range, offering reliable protection with a quick lock ring for a secure connection. Manufactured by Eska Bulgin, this flex cable mount connector handles up to 6A of current. It's ideal for applications requiring robust and waterproof connections, such as outdoor lighting and industrial machinery.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Cable Diameter 3mm
Connection Screws
Connector Type Socket, straight
Contact Material Brass nickel plated
Insulation Resistance
> 10MΩ
IP Rating IP68
Length 69mm
Material Polyamide 6.6
Max. temperature +70°C
Min. temperature -20°C
Nominal Current 6A
Nominal Voltage 277V
Series PX
Temperature Range -20 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot