Bulgin PX0412/08S 400 Buccaneer Plug Connector 5A Front-Plate Mount

Order Code:

11-5456

Brand: Bulgin MPN: PX0412/08S EAN-13: 2050000609299
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0412/08S is a front plate mount, 8-pin socket connector, designed for robust connections with a nominal current of 5 A. Its compact size, with a 16.1 mm length and 22 mm diameter, makes it suitable for tight spaces. This bullet connector is commonly used in applications requiring reliable round connectors, such as industrial equipment and marine electronics.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Cable Diameter 22mm
Connection Crimping or soldering
Connector Type Plug, mount
IP Rating IP68
Nominal Current 5A
Nominal Voltage 125V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot