Bulgin Bullet connector 631254

Bulgin Brand: Bulgin
The Bulgin connectors are robust electrical components designed for front-plate mounting, suitable for various applications requiring secure and reliable connections.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Connection Nominal Current Nominal Voltage Type Orientation Cable Diameter Connector Type IP Rating Series
Bulgin PX0412/08S 400 Buccaneer Plug Connector 5A Front-Plate Mount
Bulgin PX0412/08S 400 Buccaneer Plug Connector 5A Front-Plate Mount
Standard range
Order code: 11-5456
MPN: PX0412/08S

1+ £6.26
Price per unit Ex VAT
8 Crimping or soldering 5A 125V Bullet connector 180° 22mm Plug, mount IP68 PX04
Bulgin PX0412/10P 400 Series Buccaneer Connector 1A Front-Plate Mount
Bulgin PX0412/10P 400 Series Buccaneer Connector 1A Front-Plate Mount
Standard range
Order code: 11-5457
MPN: PX0412/10P

13 in stock, despatched in 4 working days
1+ £8.71
Price per unit Ex VAT
10 1A 50V Bullet connector 180° 22mm Plug, mount IP68 PX04


Trustpilot