Christmas Opening Hours and Delivery Dates here

Bulgin PX0410/06S/4550 Buccaneer Connector 5A Durable 400 Series

Order Code:

11-5444

Brand: Bulgin MPN: PX0410/06S/4550 EAN-13: 2050000608810
Qty Unit Price (Ex VAT)
1+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0410/06S/4550 is a flexible power plug featuring a 6-pin round socket with a diameter of 19mm. It is designed for a nominal current of 5 A, making it suitable for moderate power connections. Typically used in industrial settings, these connectors are ideal for secure and reliable electrical connections.
Type Bullet connector
Number of Contacts 6
Orientation 180°
Cable Diameter 4.5mm
Connection Crimping or soldering
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 5A
Nominal Voltage 125V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot