Easter Opening Hours and Delivery Dates here

Bulgin BX0023/GY 9V PP3 Battery Holder, Solder Tag Contact - Grey

Order Code:

18-0191

Brand: Bulgin MPN: BX0023/GY
Qty Unit Price (Inc VAT)
1+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched same dayAdditional quantity lead time 5 months

A drawer style enclosed panel mounting battery holder from Bulgin.


  • Accepts a single PP3 type battery
  • The 'snap-in' drawer is clearly marked to indicate correct battery insertion
  • PP3 push-on battery snaps are NOT required
  • Panel cutout 34.5 x 24.5mm, fixing centres 43 x 3.5mm dia, depth behind panel 54mm
  • Contact with the tin plated phosphor bronze contacts at the rear of the holder is only made when the drawer is fully inserted into the housing
  • External connection to the holder is made via solder tags at the rear
  • Bulgin part No. BX0023/GY
Type Battery Holder
Battery Size PP3
Number of Cells 1
Mount Panel Mount
Body Material Glass filled nylon
Contact Material Tin nickel plated phosphor bronze
Height 29mm
Length 60mm
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot