Christmas Opening Hours and Delivery Dates here

Bresser Optik 3810250 Laptop Solar Charger 2,5 W/15 V 500 and 4500 mA 5 V, 16 V,

Order Code:

49-0056

Brand: Bresser MPN: 3810250 EAN-13: 4007922198712
  • Country of Origin:
  • View All

Discontinued


Designed mainly for laptops, this Bresser Optik 3810250 Laptop Solar Charger 2.5W/15V 500 and 4500 mA 5V, 16V has been equipped with both a large solar panel and powerful in-built 13200 mAh battery, offering a large reserve of power to laptop batteries and mobile phones.

The laptop charger possesses a DC output that can be set optionally to 16V, 19V or 21V, while two USB ports offer further possibilities for charging various end-devices. Also supplied is an adapter that is compatible with: Nokia (old and new), Sony-Ericsson, Samsung, Siemens, Motorola, iPod/iPhone, Sony PSP and LG Chocolate.


  • DC in/out
  • 2 USB connections
  • Output voltage can be set
  • 185 x 115 x 29mm (L x W x H)
  • Li-ion rechargeable battery 3.7V, 13200 mAh
  • 3 charging bays
  • 500 and 4500mA output power
  • 5V, 16V, 19V, 21V output voltage
  • 2.5W/15V power (solar cells)
  • Includes mini-USB, female-USB and LED indicator
  • Manufacturer's part 3810250


Included in delivery: charger, adapter, USB cable and user manual.



Trustpilot