Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faber Kabel 100057 is a Flame Retardant Shielded Fire Alarm Cable from the J-Y(St)Y Series. This cable is used for the connection of telecommunication units inside of buildings in dry and wet rooms, also outdoors if the cable is protected against direct sun irradiation. The special imprint identifies the cable as fire alarm cable.
The cable has a solid bare copper conductor, with a PVC TI1 outer sheath.
Cable Diameter | 9mm |
---|---|
Colour | Red |
Conductor Cross-section | 0.5mm² |
Insulation Material | PVC |
No. of Cores | 4 x 2 |
Sold by Metre | Yes |
To use this facility please Sign In.
Sign In