Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components DA78L05 Voltage Regulator +5V 100mA TO92

Order Code:  

47-3612

 
Brand: DC Components  MPN: DA78L05 
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.457
25+ £0.350
100+ £0.281
500+ £0.170
1000+ £0.134

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
4,420 in Stock, despatched same dayAdditional 10,000 due on 09/05/2024

This 3-terminal positive voltage regulator employs internal current limiting and thermal shutdown, making it essentially indestructible.


  • Applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation
  • Output voltage 5V
  • Dropout voltage 1.7V
  • Output current 100mA
  • Supply voltage 30V
  • TO-92 case
Dropout Voltage 1.7V
Number of Outputs Single
Operating Temperature Range 0 to +125°C
Output Current 100mA
Output Voltage 5V
Package/Case TO-92
Regulator Type Fixed positive
Supply Voltage Max 30V

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review