Brüder Mannesmann M12355 Sandpaper Belt Set 60/120 Grit 533x75 mm

Image Representative of Range

Brüder Mannesmann M12355 Sandpaper Belt Set 60/120 Grit 533x75 mm

Standard range
Order Code:

11-5347

Brand: Bruder Mannesmann MPN: M12355 EAN-13: 4003315704867
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Brüder Mannesmann's M12355 Sandpaper Belt Set includes grit sizes 60 and 120, measuring 533 mm x 75 mm. This grinding accessory is ideal for use with sanders and grinders to achieve smooth finishes on various surfaces. It's commonly used for woodworking, metalworking, and other grinding applications.
Type Sandpaper belt set
Dim (L x W) 533 mm x 75 mm
Length 533mm
Total dimensions 533 x 75mm
Uses For wood and metal
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot