Christmas Opening Hours and Delivery Dates here
Brüder Mannesmann M1076 Eyelet Pliers 4mm 165mm 1 piece Robust Design

Image Representative of Range

Brüder Mannesmann M1076 Eyelet Pliers 4mm 165mm 1 piece Robust Design

Order Code:

11-5312

Brand: Bruder Mannesmann MPN: M 1076 EAN-13: 4003315059950
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

Brüder Mannesmann's M 1076 model is a set of eyelet pliers measuring 165 mm, designed for precision and durability. This tool features 4 mm eyelets, making it ideal for crafting and fabric work. It's commonly used in applications requiring secure fastening of materials.
Type Eyelet pliers
Eye size 4 mm
Length 165mm
Material properties chrome plated
Punch size 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot