Fully enclosed 500R 3/8in 10% 0.5W single turn cermet potentiometer, sealed to withstand industrial cleaning solvents with moulded PCB stand offs.
- Unique multi-finger wiper design ensures excellent noise and stability characteristics
- Top adjust style
- Through-hole mount
- Bourns 3386F series
Mounting Style |
Through hole |
Resistance |
500Ω |
Adjustment Type |
Top |
Number of Turns |
1 |
Power Rating |
0.5W |
Pitch |
2.54mm |
Tolerance |
10% |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.