Christmas Opening Hours and Delivery Dates here
Bostitch N230R50G8 N Series Coil Nails Ring Shank Galv 2.3 x 50mm Pack Of 13200

Bostitch N230R50G8 N Series Coil Nails Ring Shank Galv 2.3 x 50mm Pack Of 13200

Order Code:

84-5336

Brand: Bostitch MPN: N230R50G8 EAN-13: 5902013946212
  • Country of Origin:
  • View All

Discontinued


This box of 13200 galvanised ring shank coil nails 2.3 x 50mm from Bostitch have been manufactured for N Series coil nailers and are ideal for high volume operation, as the reloading down time can be kept to a minimum.

Designed with round heads and rings on the shank, making them ideal for situations when a nail needs to be applied for a long period of time without removing them. Such a design makes the nails ideal for pallets and crates, fencing, garden furniture and construction industries, while the galvanised finish prevents corrosion, allowing them to be used outdoors.

The N Series nails can be used with the following coil nailers: N57C-1CE heavy-duty, N58C-1-E, N58C-1-E and N66C-2-E.


  • Gauge/diameter: 2.3mm
  • Length: 50mm
  • Round head
  • Ring shank
  • Galvanised finish
  • Quantity per box 13200
  • Manufacturer's part N230R50G8

Trustpilot