Christmas Opening Hours and Delivery Dates here

Bosch 0601094100 GR 240 Cut And Fill Rod 240cm (For Use With GRL Series)

Order Code:

60-7348

Brand: Bosch MPN: 0601094100 EAN-13: 3165140558488
  • Country of Origin: India
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £61.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working daysBack-order availability date - 02/01/2026

This cut and fill rod from Bosch has been designed for all measurements of floor heights and is suitable for GLL 2-15; GLL 3-50; GLL 3-80 P; GLL 2-80 P; GLL 2-50; GRL 400 H; GRL 300 HV; GRL 300 HVG; GRL 500 H/HV; GOL 20 G/D; GOL 26 and G/D Professional.


  • Sections: 2
  • Units of measurement m/cm
  • Robust, high-quality aluminium profile
  • For use even under extreme conditions
  • Extendible up to 2.4m
  • Manufacturer's part 0601094100
Type Cut and fill rod
Range 2.4m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot