Christmas Opening Hours and Delivery Dates here

Bosch DIY 06016B5171 GKS 18V-68 GC Pro BITURBO Circular Saw 18V 2 x 8.0Ah

Order Code:

68-5000

Brand: Bosch DIY MPN: 06016B5171 EAN-13: 3165140931922
Qty Unit Price (Ex VAT)
1+ £727.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch GKS 18V-68 GC Pro BITURBO Circular Saw delivers cordless flexibility with corded power. Offers an exceptionally strong performance, equal to corded 1,800W saws, yet provides complete manoeuvrability and cordless freedom. The saw´s outstanding ergonomics and innovative auxiliary handle enable ideal tool control in all cutting positions. Equipped with a comfortable and intuitive depth adjustment, this tool enables the ultimate simplicity when cutting.

A handy user Interface enables individual speed settings via smartphone and also features a fast brake, an ECO Mode for up to 30% more runtime, overload and restart protection, a spindle lock and a 360° rotatable, integrated dust port connector.

Perfect for use in wood and wooden composites. Use this saw with the Bosch Click & Clean dust extraction system, dustbags, connectivity module GCY 42, and FSN guide rails. The saw also fits on the guide rails of Festool, Makita and Mafell.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 2,500-5,000/min.
Blade: 190 x 30mm Bore.
Max. Cutting Depth: @90°: 68mm, @45°: 50mm.
Weight: 5.3kg excl. battery.


Type Circular & Trim Saws

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot