Christmas Opening Hours and Delivery Dates here

Bosch 2609256850 Circular Saw Blade TCT Precision 140x20/12.75x2.5mm 36 Teeth

Order Code:

60-3368

Brand: Bosch MPN: 2609256850 EAN-13: 3165140391962
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch circular saw blade TCT Precision for wood, 140 x 20/12.75 x 2.5mm, tungsten carbide circular saw blade for intensive use. 36 teeth
  • Cutting width: 2.5mm
  • Inside diameter: 20mm
  • Number of teeth: 36
  • Diameter: 140mm

Supplied with a 20 to 12.75mm reducer ring.

Trustpilot