Christmas Opening Hours and Delivery Dates here

Bosch 2609256823 Circular Saw Blade CR Softwood 140x12.75x2mm 100 Teeth

Order Code:

60-3350

Brand: Bosch MPN: 2609256823 EAN-13: 3165140391696
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch circular saw blade CR softwood 140 x 12.75 x 2mm with 100 teeth.
  • Cutting width: 2mm
  • Inside diameter: 75mm
  • Number of teeth: 100
  • Diameter: 140mm

Trustpilot