Bosch 2609255124 Countersink Set 8/10/12mm Tool Steel Straight Shank 6mm 3-pcs

Order Code:

60-7550

Brand: Bosch MPN: 2609255124 EAN-13: 3165140383103
  • Country of Origin: Germany
  • View All

Discontinued


This Countersink Set from Bosch has 3 individual countersinks, 8, 10 and 12mm in diameter with 6mm straight shanks.


  • Type: Countersink set
  • Angle: 90°
  • Diameter (countersinks): 8 / 10 / 12mm
  • Material (drill bit): Tool steel
  • Material suitability: Metal
  • Shank diameter: 6mm
  • Tool holder: Cylinder shank
  • Total length: 50mm
  • Manufacturer's part no.: 2609255124
Material Suitability Metal

Trustpilot