Christmas Opening Hours and Delivery Dates here

Bosch 2608901645 EXPERTC470 Sandpaper 240Grit 150x100mm Hook and Loop 50Pack

Order Code:

02-0065

Brand: Bosch MPN: 2608901645 EAN-13: 4059952635958
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 13/01/2026

Bosch' multi-purpose sandpaper, model 2608901645, comes with a grit size of 240 and measures 150 mm x 100 mm. It is designed for a variety of sanding applications and includes 50 pieces per pack. Ideal for achieving a smooth finish on different surfaces, it is a versatile choice for both professional and DIY projects.
Type Multi-purpose sandpaper
Width 100mm
Length 150mm
Dim (L x W) 150 mm x 100 mm
Grit 240

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot