Christmas Opening Hours and Delivery Dates here

Bosch 2608901641 Accessories Multi-purpose Sandpaper 60 Grit 50pcs Hook and Loop

Order Code:

02-0061

Brand: Bosch MPN: 2608901641 EAN-13: 4059952635910
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2026

The Bosch 2608901641 is a multi-purpose sandpaper pack containing 50 pieces. Each sheet measures 150 mm by 100 mm with a grit size of 60, ideal for rough sanding and initial surface preparation. It is typically used for sanding wood, paint, varnish, and metal surfaces.
Type Multi-purpose sandpaper
Width 100mm
Length 150mm
Dim (L x W) 150 mm x 100 mm
Grit 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot