Bosch 2608901391 Diamond Cutting Disc 125mm Durable Pipe Cutting Tool

Order Code:

01-9985

Brand: Bosch MPN: 2608901391 EAN-13: 4059952584546
  • Country of Origin: Vietnam
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Bosch 2608901391 is a diamond cutting disc measuring 125 mm in diameter, known for its durability and precision. Ideal for cutting through stone, concrete, and other hard materials, it provides efficient and clean cuts. This high-quality cutting disc is suitable for professional use in construction and renovation projects.
Type Diamond cutting disc
Diameter 125mm
Thickness 3.2mm
Bore Ø 22.23mm
Dim (Ø) 125 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot