Christmas Opening Hours and Delivery Dates here

Bosch 2608901188 Expert Carbide Cutting Disc 115mm Versatile Durable

Order Code:

01-9935

Brand: Bosch MPN: 2608901188 EAN-13: 4059952567464
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

The Bosch EXPERT Carbide Multi Wheel is a cutting disc designed for precise and efficient cutting. It measures 115 mm in diameter and is ideal for straight cutting applications. Suitable for various materials, this disc is durable and reliable for professional use.
Type Cutting disc (straight)
Diameter 115mm
Bore Ø 22.23mm
Dim (Ø) 115 mm
Factory colour Black
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot