Christmas Opening Hours and Delivery Dates here

Bosch 2608900889 Expert C470 Sander Paper 10 pieces Grit 180 102x93mm

Order Code:

01-9862

Brand: Bosch MPN: 2608900889 EAN-13: 4059952542270
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Bosch EXPERT C470 is a high-quality sander paper with a grit size of 180, measuring 102 mm by 93 mm. It is designed for efficient grinding and is sold in packs of 10 pieces. Suitable for precise sanding tasks, this product is ideal for use in woodworking and metalworking applications.
Type Sander paper
Width 93mm
Length 102mm
Dim (L x W) 102 mm x 93 mm
Grit 180

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot