Christmas Opening Hours and Delivery Dates here

Bosch 2608900855 Expert C470 Sander Paper 80 Grit 230x93mm 10 pcs Hook and Loop

Order Code:

01-9831

Brand: Bosch MPN: 2608900855 EAN-13: 4059952541938
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

Bosch produces the Expert C470 sander paper, with 10 pieces of punched grit size 80 per pack. Each sheet measures 230 mm by 93 mm, suitable for efficient sanding tasks. This accessory is typically used for surface preparation and finishing in woodworking and other similar applications.
Type Sander paper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot