Christmas Opening Hours and Delivery Dates here

Bosch 2608900168 Expert SDS plus-7X Hammer Drill Bit 10piece 8mm 215mm

Order Code:

01-9447

Brand: Bosch MPN: 2608900168 EAN-13: 4059952532417
Qty Unit Price (Ex VAT)
1+ £61.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch EXPERT SDS plus-7X is a 10-piece hammer drill bit set with a diameter of 8.00 mm and a total length of 215 mm. It is designed for drilling into stone, masonry, and brickwork. This set is ideal for use with SDS-Plus rotary hammers, providing optimal drilling performance in tough materials.
Type Hammer drill bit
Diameter 8.00mm
Overall Length 215mm
Material carbide-tipped
Tool Holder SDS-Plus
Working Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot