Bosch 2608900153 Expert SDS plus-7X Hammer Drill Bit 25x950x1000mm

Standard range
Order Code:

01-9438

Brand: Bosch MPN: 2608900153
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

The Bosch Hammer Drill Bit 2608900153 is designed for drilling into stone, masonry, and brickwork. This 25.00 mm stone drill bit features a total length of 1000 mm and a single-piece construction with SDS-Plus fitting. Ideal for heavy-duty applications, it offers reliable performance in tough drilling tasks.
Type Hammer drill bit
Drill hole Ø 25.00mm
Length 1000mm
Material properties carbide-tipped
Tool holder SDS-Plus
Total length 1000mm
Working Length 950mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot