Christmas Opening Hours and Delivery Dates here

Bosch 2608643071 Optiline Circular Saw Blade 85mm 20 Teeth Wood

Order Code:

01-9191

Brand: Bosch MPN: 2608643071 EAN-13: 3165140754279
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch manufactures the Optiline 2608643071 circular saw blade with a diameter of 85 mm, a bore size of 15 mm, and a thickness of 0.7 mm, featuring 20 teeth. This saw blade is ideal for making precise and smooth cuts in wood and wood-based materials. It is commonly used for small scale or hobbyist woodworking projects using compatible circular saws.
Type Circular saw blade
(Ø) 85mm
Bore Ø 15mm
Circular saw blade size 85 x 15 x 0.7 mm
Material Suitability Wood
Number of cogs 20
Rotational speed (max.) 18000 U/min
Thickness 0.7mm
Tooth form ATB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot