Christmas Opening Hours and Delivery Dates here

Bosch 2608619771 Standard for Inox Cutting Disc 180mm Stainless Steel

Order Code:

01-9092

Brand: Bosch MPN: 2608619771 EAN-13: 4059952631387
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 available to back orderBack-order availability date - 12/01/2026

Bosch manufactures the cutting disc, specifically the Standard for Inox 2608619771, which is designed for precise cuts in stainless steel. This straight cutting disc measures 180 mm in diameter. It is suitable for industrial applications where durability and performance are essential.
Type Cutting disc (straight)
Diameter 180mm
Thickness 1.6mm
Bore Ø 22.23mm
Dim (Ø) 180 mm
Material Suitability Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot