Easter Opening Hours and Delivery Dates here

Bosch 2608619174 X-LOCK Fibre Disc Metal 125mm Dia 22.23mm Bore 1piece

Order Code:

01-9039

Brand: Bosch MPN: 2608619174 EAN-13: 3165140960182
Qty Unit Price (Inc VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

Bosch is the manufacturer of this cutting disc, specifically model 2608619174. The disc features a diameter of 125 mm and a bore diameter of 22.23 mm. It is typically used for grinding and cutting metal materials in construction and renovation projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Brown
Easy to use Yes
Grit 80
Shape Round
Suitable for materials Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot