Christmas Opening Hours and Delivery Dates here

Bosch 2608603715 X431 Flap Disc 115mm Bore 22.23mm Steel Good Finish

Order Code:

01-8940

Brand: Bosch MPN: 2608603715 EAN-13: 3165140756952
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 14/01/2026

Bosch manufactures the X431 flap disc, a versatile abrasive tool with a diameter of 115 mm and a bore diameter of 22.33 mm, designed for reliable performance on steel surfaces. The flap disc is ideal for tasks such as grinding, blending, and finishing, making it an essential tool in metalworking projects. Its construction ensures durability and effective material removal, offering consistent results for both professional and DIY applications.
Type Flap disc
Diameter 115mm
Bore Ø 22.33mm
Dim (Ø) 115 mm
Grit 120
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot