Christmas Opening Hours and Delivery Dates here

Bosch 2608603659 X431 Flap Disc 125mm Dia 22.23mm Bore Metal Finish 1piece

Order Code:

01-8937

Brand: Bosch MPN: 2608603659 EAN-13: 3165140744102
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 available to back orderBack-order availability date - 14/01/2026

The Bosch flap disc, model 2608603659, has a diameter of 125 mm and a bore diameter of 22.33 mm, designed for efficient grinding and finishing on steel surfaces. It features durable abrasive flaps mounted on a solid backing for extended lifespan and consistent performance. Typically used in metalworking and fabrication, this abrasive pad is ideal for smoothing welds, deburring, and rust removal.
Type Flap disc
Diameter 125mm
Bore Ø 22.33mm
Dim (Ø) 125 mm
Grit 120
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot