Christmas Opening Hours and Delivery Dates here

Bosch 2608577536 PointTeQ Twist Drill Bit Quick Metal Drilling

Order Code:

01-8762

Brand: Bosch MPN: 2608577536 EAN-13: 6949509231512
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 10/01/2026

The Bosch 2608577536 PointTeQ is a precision-engineered twist drill bit designed for high-speed, efficient drilling. Made with durability in mind, this bit is suitable for use on various materials, offering versatility in both DIY and professional applications. Its advanced design reduces friction and ensures longer lifespan, making it ideal for repetitive tasks.
Type Twist drill bit
Diameter 9.50mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot