Christmas Opening Hours and Delivery Dates here

Bosch 2608577519 PointTeQ Drill Bit: Fast Precise Wear-Resistant Metal

Order Code:

01-8746

Brand: Bosch MPN: 2608577519 EAN-13: 6949509231345
Qty Unit Price (Ex VAT)
5+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 available to back orderBack-order availability date - 10/01/2026

The Bosch 2608577519 is a PointTeQ twist drill bit, ideal for precise drilling in various materials. Known for its efficient cutting and durability, it is suitable for both professional and DIY tasks. This drill bit enhances speed and performance, making it perfect for use in metal and woodwork applications.
Type Twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 72mm
DIN Standard DIN 338
Material HSS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot