Easter Opening Hours and Delivery Dates here

Bosch 2607017331 Mini Socket Wrench Set 27-Piece Ideal for Screwdriving

Order Code:

01-8485

Brand: Bosch MPN: 2607017331 EAN-13: 6949509219589
  • Country of Origin: Vietnam
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
630 in stock, despatched in 4 working days

The Bosch 2607017331 Mini socket wrench set features a compact ratchet designed for precision tasks. Ideal for use in tight spaces, it provides excellent torque and ease of use. This reliable tool is perfect for automotive repairs and home maintenance projects.
Type Mini socket wrench
Adapter included Yes
Bit holder Yes
Carrying case Yes
Hex screwdriver bits (metric) 3,4,5,6 mm
Length 252mm
Number of Bits 27 pc(s)
Package type Box
Phillips screwdriver bits PH 1, PH 2, PH 3
Pozidriv screwdriver bits PZ 1, PZ 2, PZ 3
Ratchet included Yes
Screwdrivers/bits sizes (PH 1/2/2/3, PZ 1/2/3, SL 4/5/6, TORX 10/15/20/25/30, HEX 3/4/5/6)
Screwdrivers/bits tips included Hex (metric), Nut driver, Torq-Set
Slot screwdriver bits (metric) 4,5,6 mm
Sockets quantity 1
Torx screwdriver bits T10, T15, T20, T25, T30
Weight 768 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot