Christmas Opening Hours and Delivery Dates here

Bosch 1618596238 Carbide Hammer Drill SDS-PLUS-5 25 x 250mm

Order Code:

61-0668

Brand: Bosch MPN: 1618596238 EAN-13: 3165140028141
  • Country of Origin:
  • View All

Discontinued


These Carbide Hammer Drill Bits from Bosch have SDS-PLUS-5 shanks.

SDS-plus-5 hammer drill bits 25 x 200 x 250 mm, Pack of 1.


  • Type: Hammer drill bit
  • Drill hole diameter: 25mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Working length: 200mm
  • Total length: 250mm
  • Manufacturer's part no.: 1618596238
Diameter 25mm
Number of Bits 1

Trustpilot