Christmas Opening Hours and Delivery Dates here

Bosch 0603340270 PSS 250 AE Sander 250W 93 x 185mm

Order Code:

60-7709

Brand: Bosch MPN: 0603340270 EAN-13: 3165140337526

Discontinued


The Bosch PSS 250 AE sander has a vibration dampening design which makes your work more comfortable and efficient. It has an integrated dust extraction system with a micro-filter and transparent filter box to indicate the fill level ensuring sanding dust is extracted quickly from the workpiece. The high extraction power reduces dust in the air and helps keep a clean workplace. An additional advantage of the new orbital sander is the sanding plate with its high-quality micro hook-and-loop attachment system. This gives up to 50% longer lifetime than common hook and loop fasteners. It also features improved temperature resistance, safer and stronger grip even after long periods of use. The Bosch electronics system preselects and controls the speed according to the material. The PSS 250 is a compact orbital sander for one and two-handed use. With soft grip, compact design. , and dust extraction.


  • Category: Sander
  • Manufacturer's part no.: 2608607261

Orbital sander · Microfilter system with microfilter box · 3 micro hook and loop sanding sheets, with holes · Plastic case.
Type Sander
Voltage 230V
Power Output 250W
Pad Size 93 x 185mm

Trustpilot