Christmas Opening Hours and Delivery Dates here

Bosch 06032A1070 PBS 75 A Belt Sander 75 x 533mm 710W 240V

Order Code:

85-9803

Brand: Bosch DIY MPN: 06032A1070 EAN-13: 3165140633178

Discontinued


The Bosch PBS 75 A belt sander provides powerful sanding and perfect handling. It is ideal for high material removal rates on large surfaces.


  • Easy to control
  • Improved ergonomics
  • Compact design
  • Robust aluminium housing for stability
  • Automatic belt system holds the belt in the right position during sanding
  • Sanding belt tensioning system for convenient and easy sanding belt changes
  • Built-in dust extraction
  • Microfilter dust collection box
  • Bosch type PBS 75 A

Trustpilot