Christmas Opening Hours and Delivery Dates here

Bosch 06019J0201 GDX 18V-210 C Impact Driver/Wrench with L-BOXX 18V Bare Unit

Order Code:

97-7839

Brand: Bosch MPN: 06019J0201 EAN-13: 4059952587721

Discontinued


The Bosch GDX 18V-210 C Impact Driver/Wrench has a 2-in-1 tool holder: 1/4in internal hex and 1/2in square drive for the highest flexibility, and broadest application.

The tool delivers powerful performance while preventing damage to materials, and has two default modes: selftapping screw and wood screw. The Bosch tool has more control and less broken/stripped off screwheads, worn-out threads, and damaged workpieces, by slowing down or shutting off the impact driver. Each mode is customisable via the Bosch Toolbox App.

Three speed/torque settings ensure impressive control, and greater flexibility on the job. It comes with a GCY42 Bluetooth® Tool Module allowing the user to connect to the Bosch Toolbox App.

Bare Unit (NO Battery or Charger supplied) in a L-BOXX Carry Case.

Specification:

Bit Holder: 6.35mm (1/4in)/1/2in Square.
No Load Speed: 0-2,300/0-3,400/min.
Impact Rate: 0-2,200/0-3,300/0-4,100/bpm.
Torque Stages: 130/160/210Nm.
Max. Breakaway Torque: 370Nm.
Sound pressure level: 95 dB(A); 
Vibration emission value ah: 9.8 m/s²
Weight: 1.2kg (without battery).



Trustpilot