Easter Opening Hours and Delivery Dates here
Bosch 06015A4000 GHO 16-82 Planer 82mm 630W 1.6mm Depth Aluminium Base

Bosch 06015A4000 GHO 16-82 Planer 82mm 630W 1.6mm Depth Aluminium Base

Order Code:

11-5209

Brand: Bosch MPN: 06015A4000 EAN-13: 3165140771016

Discontinued


The Bosch Professional GHO 16-82 Power Planer, with a plane width of 82 mm and a power of 630 W, is designed for precision woodworking. Featuring a maximum fold depth of 9 mm, it is ideal for smoothing and levelling wooden surfaces. This handheld tool is suitable for professional carpentry and DIY projects alike.
Voltage 230V
Type Power planer
Power 630W
Chip thickness (max) 1.6 mm
Depth 284mm
Dust bag included Yes
Fold depth (max.) 9mm
Height 179mm
Idle speed 18000 U/min
Idle speed (details) 18000 /min
Input power 630 W
Key(s) included Yes
Misc Attribute GHO 16-82 Professional
Plane width 82mm
Planning width (max) 8.2cm
Power Source AC
Product colour Black, Blue, Silver
Rack size 483 mm (19")
Soleplate material Aluminium
Sound level uncertainty 3 dB
Sound power level 95 dB
Sound pressure level 84 dB
Span depth (max.) 1.6mm
Vibration level 8 m/s²
Vibration level uncertainty 1.5 m/s²

Trustpilot