Bosch 0601010005 D-Tect 150 Digital Wall Scanner Detector

Order Code:

60-7652

Brand: Bosch MPN: 0601010005 EAN-13: 3165140511735

Discontinued


This detector from Bosch offers perfect security for professionals looking to avoid accidents when drilling. The detector offers a host of rich features, including the ultra wideband radar sensor system, providing millimetre-accurate detection of ferrous/non-ferrous metals, live cables, wooden studs and even plastic pipes.

Other benefits include:

No requirement for calibration
Optimum ease of operation due to ergonomic handle
Precise detection of floor and wall heating systems
Reliability due to accurate display of material properties
Five different modes enable the best possible detection on any surface
Results visible at a glance due to large display with graphical readout
Ruler View: measuring distances between objects, millimetre-accurate marking on the wall


  • Maximum safety due to display of maximum permitted drilling depth
  • Location: metal, wood, plastic and current lines
  • Location depth: 15cm
  • Dust and splash protection: IP54
  • 4 x 1.5V batteries (supplied)
  • Protective bag included
  • Dimensions: 220 x 97 x 120mm (L x W x H)
  • Weight: approx. 0.7kg
  • Manufacturer's part 0601010005


Type Wall scanner detector
Range 0.15m

Trustpilot