Easter Opening Hours and Delivery Dates here

Bondline MB612 Open Top Metallised Shielding Bags 152 x 305mm (6" x 12") Pk 100

Order Code:

87-1417

Brand: Bondline MPN: MB612
Qty Was Unit Price (Ex VAT)
1+ £20.24 £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

These static shielding bags from Bondline provide a completely static safe environment for the secure storage and transportation of static sensitive devices and printed circuit boards, while ensuring easy identification (Faraday cage).


  • Open ended
  • Transparent
  • Size: 6 x 12in. (152 x 305mm)
  • Conforms to EN-61340-5-1
  • Supplied in packs of 100
  • Manufacturer's part MB612
Type Shielding bag
Length 305mm
Width 152mm
Colour Transparent
Dimensions 305 x 152mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot