Christmas Opening Hours and Delivery Dates here
Blore Bowron A4003 PCB Transformer 230V 3VA 9V+9V

Blore Bowron A4003 PCB Transformer 230V 3VA 9V+9V

Order Code:

88-5326

Brand: Blore Bowron MPN: A4003

Discontinued


High-quality British-made single primary winding 230V 3VA PCB mounting mains transformer from Blore Bowron, producing 2x9V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 3VA power rating
  • 2x9V secondary voltage
  • 5mm pitch
  • 38mm long, 34mm wide, 30mm high
  • Weight 0.13kg
  • Manufactured and tested in accordance with B3535, EN60905 and EN60742
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Manufacturer's part A4003
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 3VA
Height 30mm
Length 38mm
Width 34mm

Trustpilot